
Camden Electronics CVB450/KIT technical specifications.
| Body Material | Polycarbonate |
| Color | Grey, Green |
| Height | 90mm |
| Length | 45mm |
| Material | PA |
| Mount | Vertical |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | CVB |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CVB450/KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.