
Camden Electronics IND512113-LED-GRN technical specifications.
| Color | Green |
| Forward Current | 100mA |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics IND512113-LED-GRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.