
Camden Electronics IND515205-240-T/GRN technical specifications.
| Color | Green |
| Diameter | 7.6mm |
| Illumination Color | Green |
| Length | 30mm |
| Lens Style | Round, Flat |
| Mount | Base |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics IND515205-240-T/GRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.