Camdenboss CFB0520F/400 technical specifications.
| Current Rating | 0.4A |
| Type | Miniature |
| Termination Style | Cartridge |
| Acting | Fast |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Camdenboss CFB0520F/400 to view detailed technical specifications.
No datasheet is available for this part.