Fuse Miniature Slow Blow Acting 0.2A Holder Cartridge 5 X 20mm Glass
Camdenboss CFB0520T/200 technical specifications.
| Current Rating | 0.2A |
| Type | Miniature |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Camdenboss CFB0520T/200 to view detailed technical specifications.
No datasheet is available for this part.