
Relative humidity sensor featuring a 10kΩ resistance with a 2% tolerance. Operating across a wide temperature range from -55°C to 125°C, this free-hanging sensor has a 5mm diameter. Designed for lead-free applications, it is supplied in bulk packaging.
Canadian Thermostats CWF1B103G3380 technical specifications.
| Diameter | 5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| Series | CWF1 |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats CWF1B103G3380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
