
Relative humidity sensor with a 10kR resistance and 3% tolerance. Features a 5mm diameter and operates across a wide temperature range from -55°C to 125°C. This lead-free component is designed for free-hanging mounting and is supplied in bulk packaging.
Canadian Thermostats CWF1B103H3380 technical specifications.
| Diameter | 5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 3% |
| Series | CWF1 |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats CWF1B103H3380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
