The CWF1B104J3950 is a relative humidity sensor from Canadian Thermostats. It features a 5mm diameter and operates over a temperature range of -55°C to 125°C. The sensor is lead-free and available in bulk packaging. It has a resistance of 100kΩ with a tolerance of 5%. The CWF1 series is designed for use in environmental sensing applications.
Canadian Thermostats CWF1B104J3950 technical specifications.
| Diameter | 5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| Series | CWF1 |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats CWF1B104J3950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.