Canadian Thermostats CWF3AA223F3470 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Resistance Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats CWF3AA223F3470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.