Canadian Thermostats CWF4B104G4150 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance Tolerance | 2% |
| Series | CWF4 |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats CWF4B104G4150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.