Canadian Thermostats MF11-0007510 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 75R |
| Resistance Tolerance | 10% |
| Series | MF11 |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats MF11-0007510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.