Canadian Thermostats MF51E103G3950 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| Series | MF51E |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats MF51E103G3950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.