
NTC thermistor with a 10 kΩ resistance and 1% tolerance. Features a B-value of 3380K, operating across a temperature range of -55°C to 125°C. Designed for through-hole mounting with a 2-pin radial package. Maximum power dissipation is 50mW.
Canadian Thermostats MF52A1103F3380 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance Tolerance | 1% |
| Series | MF52 |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats MF52A1103F3380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
