
Canadian Thermostats MF52A1104H4150 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance Tolerance | 3% |
| Series | MF52 |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats MF52A1104H4150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.