Canadian Thermostats MF52A1104J3950 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Resistance Tolerance | 5% |
| Series | MF52 |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats MF52A1104J3950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.