
NTC thermistor with 10k Ohm resistance and 1% tolerance, designed for general applications. Features a 3380K B-value, operating temperature range of -55°C to 125°C, and a maximum power dissipation of 50mW. This through-hole mounted component utilizes a 2-pin wire termination and is supplied in bulk packaging.
Canadian Thermostats MF52C1103F3380 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance Tolerance | 1% |
| Series | MF52 |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats MF52C1103F3380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
