THERM NTC 2.7KOHM 3100K BEAD
Canadian Thermostats MF52C272F3100-G410 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance Tolerance | 1% |
| Series | MF52 |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats MF52C272F3100-G410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.