Canadian Thermostats MF58204F3950 technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance Tolerance | 1% |
| Series | MF58 |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats MF58204F3950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.