Canadian Thermostats MF72-005D7 technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Resistance | 283mR |
| Series | MF72 |
| Thickness | 5mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats MF72-005D7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.