
NTC thermistor with 5 Ohm resistance and 20% tolerance, designed for general applications. Features a 2-pin radial package with a thickness of 5.5mm. This lead-free component is supplied in bulk packaging.
Canadian Thermostats MF72-005D9 technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Resistance | 5R |
| Series | MF72 |
| Thickness | 5.5mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats MF72-005D9 to view detailed technical specifications.
No datasheet is available for this part.
