
NTC thermistor with 10 Ohm resistance and 20% tolerance, designed for general applications. Features a 0.276-inch diameter and 0.197-inch lead pitch for 2-pin radial mounting. This lead-free component is UL approved and supplied in bulk packaging of 1000 units.
Canadian Thermostats MF72-010D5 technical specifications.
| Approvals | UL |
| Diameter | 0.276inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10R |
| Series | MF72 |
| Thickness | 5mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats MF72-010D5 to view detailed technical specifications.
No datasheet is available for this part.
