
Canadian Thermostats MF72-012D9 technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Resistance | 12R |
| Series | MF72 |
| Thickness | 5.5mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats MF72-012D9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
