Canadian Thermostats R53CS704025YZ1D technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 12.3 |
| Seated Plane Height (mm) | 12.3 |
| Package Diameter (mm) | 16.2 |
| Mounting | Screw |
| Manufacturer Type | Bimetal Disc Thermostat |
| Set Point Function | Open on Rise |
| Set Point Type | Fixed |
| Switch Configuration | N.C. |
| Reset Configuration | Automatic |
| Minimum Insulation Resistance | 100MOhm |
| Maximum Contact Resistance | 50mOhm |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 200°C |
| Max Current Rating | 10A |
| Open Tolerance (Celsius) | ±5°C |
| EU RoHS | Yes |
| HTS Code | 9032100090 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Canadian Thermostats R53CS704025YZ1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.