The SDF DF128S is a non-resettable thermal cutoff designed for circuit protection against overheating. Once the ambient temperature rises to the functioning level, the thermal element melts and interrupts the circuit. It is housed in an axial-leaded package and supports 250VAC at 10A.
Cantherm SDF DF128S technical specifications.
| Rated Functioning Temperature | 128°C |
| Voltage Rating - AC | 250V |
| Current Rating | 10A |
| Holding Temperature | 106°C |
| Functioning Temperature | 262°F |
| RoHS | Compliant |
| Approvals | CCC, cUL, PSE, UL, VDE |
Download the complete datasheet for Cantherm SDF DF128S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.