Cap-XX HS 211F technical specifications.
| Capacitance | 0.37F |
| Voltage | 5.5VDC |
| Tolerance | 20% |
| ESR | 0.05Ohm |
| Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| ESR Type | Low |
Download the complete datasheet for Cap-XX HS 211F to view detailed technical specifications.
No datasheet is available for this part.