Cap-XX HW 103F technical specifications.
| Capacitance | 1.1F |
| Voltage | 2.75VDC |
| Tolerance | 20% |
| ESR | 0.045Ohm |
| Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| ESR Type | Low |
Download the complete datasheet for Cap-XX HW 103F to view detailed technical specifications.
No datasheet is available for this part.