Capax Technologies 0201X471K500SNT technical specifications.
| Number of Terminals | 2 |
| Width | 0.305 |
| Length | 0.584 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 0201-X7R/X5R |
| Height | 0.33 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Capax Technologies 0201X471K500SNT to view detailed technical specifications.
No datasheet is available for this part.