This 0402 ceramic chip capacitor has a capacitance of 180pF with a tolerance of 1% and a dielectric of C0G. It operates within a temperature range of -55°C to 125°C and is rated for 50VDC. The capacitor is constructed with a flat construction and has a pad termination style. It is a surface mount component with a height of 0.51mm and a package case style of ceramic chip.
Capax Technologies 0402G181F500ST technical specifications.
| Capacitance | 180pF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.51mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Capax Technologies 0402G181F500ST to view detailed technical specifications.
No datasheet is available for this part.