Cap Ceramic 39pF 50V C0G 1% Pad SMD 0402 125°C Low ESR T/R
Capax Technologies 0402G390F500SNT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.508 |
| Length | 1.016 |
| Capacitance | 0.000039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 0402(NP0,50V) |
| Height | 0.584 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Capax Technologies 0402G390F500SNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.