The 0402G681F500SNT is a multilayer ceramic capacitor from Capax Technologies. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is rated for a DC voltage of 50 volts and has a capacitance of 0.00068 microfarads. It measures 0.508 millimeters in width, 1.016 millimeters in length, and 0.584 millimeters in height. The capacitor is a 0402 package type.
Capax Technologies 0402G681F500SNT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.508 |
| Length | 1.016 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.584 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Capax Technologies 0402G681F500SNT to view detailed technical specifications.
No datasheet is available for this part.