Capax Technologies 0603G1R2B500ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.762 |
| Length | 1.524 |
| Capacitance | 0.0000012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 0603-NP0/HI-QNP0 |
| Height | 0.838 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Capax Technologies 0603G1R2B500ST to view detailed technical specifications.
No datasheet is available for this part.