Capax Technologies 0603U8R2B251GT-A technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0603 |
| Product Length (mm) | 1.52 |
| Product Depth (mm) | 0.76 |
| Product Height (mm) | 0.84(Max) |
| Number of Terminals | 2 |
| Size (mm) | 1.52 X 0.76 X 0.84 |
| Capacitance | 8.2pF |
| Voltage | 250VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 0JY53 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Capax Technologies 0603U8R2B251GT-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.