This 0603 surface mount ceramic chip capacitor has a capacitance of 1uF and a voltage rating of 16VDC. It features a tolerance of 10% and a dielectric material of X7R. The component is constructed with a flat construction and has a ceramic chip case style. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Capax Technologies 0603X105K160SNT technical specifications.
| Capacitance | 1uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.84(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Capax Technologies 0603X105K160SNT to view detailed technical specifications.
No datasheet is available for this part.