Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP
Capax Technologies 0603X105K160ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Capax Technologies 0603X105K160ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.