Capax Technologies 2220X107M250SNT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 5.588 |
| Manufacturer Series | 2220(X,25-100V)HV |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | 2220(X,25-100V)HV |
| Height | 4.064 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Capax Technologies 2220X107M250SNT to view detailed technical specifications.
No datasheet is available for this part.