
Capital Advanced Technologies 6306 technical specifications.
| Package/Case | SOT-89 |
| Height | 127mm |
| Lead Free | Lead Free |
| Material | Glass, Epoxy |
| Number of Positions | 6 |
| Series | 6000, Surfboards® |
| Thickness | 787um |
| RoHS | Compliant |
Download the complete datasheet for Capital Advanced Technologies 6306 to view detailed technical specifications.
No datasheet is available for this part.
