Capital Advanced Technologies 9161 technical specifications.
| Product Length (mm) | 26.67 |
| Product Width (mm) | 20.32 |
| Board Type | General Purpose |
| Perforated | No |
| Cage Code | 6U3F9 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Capital Advanced Technologies 9161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.