Capital Advanced Technologies MK-9000 technical specifications.
| Package/Case | Epoxy |
| Lead Free | Lead Free |
| Mount | External |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | 9000 |
| Thickness | 787um |
| RoHS | Compliant |
Download the complete datasheet for Capital Advanced Technologies MK-9000 to view detailed technical specifications.
No datasheet is available for this part.