Capital Advanced Technologies US-4014 technical specifications.
| Package/Case | SIP |
| Length | 25.4mm |
| Material | Glass, Epoxy |
| Mount | Through Hole |
| Number of Positions | 14 |
| Series | 4000, UNI-SIP™ |
| Thickness | 787um |
| Width | 35.6mm |
| RoHS | Compliant |
Download the complete datasheet for Capital Advanced Technologies US-4014 to view detailed technical specifications.
No datasheet is available for this part.