Capxon International Electronic AS180M080G125P technical specifications.
| Capacitance | 18uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| ESR | 0.05Ohm |
| Ripple Current | 1830mA |
| Leakage Current | 14.4@2MinuA |
| Lifetime | 10000h |
| Size | 10 X 12.5mm |
| Type | Polymer Hybrid |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Capxon International Electronic AS180M080G125P to view detailed technical specifications.
No datasheet is available for this part.