This aluminum cylindrical can electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 35VDC. It features a tolerance of 20% and a ripple current of 1770. The capacitor has a leakage current of 165uA at 2 minutes and a lifetime of 10000 hours. It is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. The capacitor operates within a temperature range of -40°C to 105°C.
Capxon International Electronic ZH471M035G160A technical specifications.
| Capacitance | 470uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 1770mA |
| Leakage Current | 165@2MinuA |
| Lifetime | 10000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.033@20°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Capxon International Electronic ZH471M035G160A to view detailed technical specifications.
No datasheet is available for this part.