Carclo 10610 technical specifications.
| Color | Clear |
| Height | 6mm |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Mount | Flanges |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Carclo 10610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
