Cardinal Components CFSV7 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 622.08MHz |
| Frequency Stability | 30ppm |
| Height | 0.079inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Bulk |
| Series | CFSV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CFSV7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.