
Cardinal Components CFVL-A7BP-155.52TS technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 155.52MHz |
| Frequency Stability | 50ppm |
| Height | 0.138inch |
| Length | 0.551inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | CFVL |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CFVL-A7BP-155.52TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.