Cardinal Components CPPC1-A7BR-14.7456TS technical specifications.
| Package/Case | DIP |
| Frequency | 14.7456MHz |
| Frequency Stability | 25ppm |
| Height | 0.2inch |
| Length | 0.819inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | FIPO™ CPP |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC1-A7BR-14.7456TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.