
Cardinal Components CPPC1-HT06T technical specifications.
| Frequency Stability | 100ppm |
| Height | 0.2inch |
| Length | 0.819inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC1-HT06T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
