
The CPPC1-HT0PP crystal oscillator from Cardinal Components features a frequency stability of 50ppm. It has a height of 0.2inch and a length of 0.819inch. The oscillator operates within a temperature range of 0°C to 70°C. It draws a maximum supply current of 45mA. The oscillator is available in a through hole mount package.
Cardinal Components CPPC1-HT0PP technical specifications.
| Frequency Stability | 50ppm |
| Height | 0.2inch |
| Length | 0.819inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC1-HT0PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.