
The CPPC1-HT5PT crystal oscillator from Cardinal Components has a frequency stability of 50ppm. It measures 0.52inch in width, 0.819inch in length, and 0.2inch in height. Operating temperatures range from -20°C to 70°C. The oscillator has a maximum supply current of 45mA. It is available in a through hole package and is packaged in a rail/tube format.
Cardinal Components CPPC1-HT5PT technical specifications.
| Frequency Stability | 50ppm |
| Height | 0.2inch |
| Length | 0.819inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC1-HT5PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
