
The CPPC1-LT06T crystal oscillator from Cardinal Components features a frequency stability of 100ppm. It measures 0.52inch in width, 0.819inch in length, and 0.2inch in height. The oscillator operates within a temperature range of 0°C to 70°C. It is designed for through hole mounting and is packaged in rail/tube packaging. The oscillator is part of the CPP series and utilizes the FIPO technology.
Cardinal Components CPPC1-LT06T technical specifications.
| Frequency Stability | 100ppm |
| Height | 0.2inch |
| Length | 0.819inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC1-LT06T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
