This crystal oscillator from Cardinal Components is a general-purpose device with a frequency stability of 25ppm. It measures 0.52inch in width, 0.819inch in length, and 0.2inch in height. The oscillator operates within a temperature range of 0-70°C and has a maximum supply current of 25mA. It is packaged in a rail/Tube package and is available individually. The oscillator is suitable for use in various applications due to its general-purpose design.
Cardinal Components CPPC1-LT0RP technical specifications.
| Frequency Stability | 25ppm |
| Height | 0.2inch |
| Length | 0.819inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC1-LT0RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.